Hirose DF3-11P-2DS technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-11P-2DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
