This Hirose DF3-12S-2R28(05) connector features 12 female IDC sockets with a 3A current rating and 100V voltage rating. The sockets have a 2mm pitch and are made of bronze with a tin plating. The connector is RoHS compliant and available in bulk packaging with 100 pieces per package. It is designed for use with discrete wire and is suitable for free hanging applications.
Hirose DF3-12S-2R28(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-12S-2R28(05) to view detailed technical specifications.
No datasheet is available for this part.