
Shrouded header with 13 positions and 1 row, featuring a 2mm pitch. Male pin contacts made of brass with gold plating ensure reliable connection. Rated for 3A current and 100V voltage, this component utilizes a right-angle, through-hole mounting termination. Constructed with black nylon insulation and housing, it meets UL94 V-0 flammability standards and operates within a -55°C to 105°C temperature range.
Hirose DF3-13P-2DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-13P-2DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
