
The DF3-13S-2R26(01) is a 13-position female IDC socket from Hirose, rated for 3A and 100V. It features a black color with gold-plated contacts and a 26AWG wire/cable type. The socket is designed for free-hanging mounting and is available in bulk packaging with 100 pieces per package. The product is RoHS compliant.
Hirose DF3-13S-2R26(01) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-13S-2R26(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.