Hirose DF3-14EP-2A technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 7.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Panel, Snap in |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-14EP-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
