
15-position, 2mm pitch wire housing connector with straight, female socket contacts. Features tin and gold contact plating, a 3A current rating, and 250V voltage rating. This black, lead-free, RoHS-compliant component offers a straight orientation and crimp termination. Designed for free hanging or cable mounting, it measures 32mm in length, 4.6mm in height, and 6.8mm in depth.
Hirose DF3-15S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Gender | Female |
| Height | 4.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-15S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
