
The Hirose DF3-15S-2R26(01) is a female socket IDC connector with 15 positions, rated for 100V and 3A. It features a black color, bronze contact material, and gold contact plating. The connector is designed for free hanging mount and is available in bulk packaging with 100 pieces per package. It is compliant with RoHS regulations and has a pitch of 0.079inch.
Hirose DF3-15S-2R26(01) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-15S-2R26(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.