This 15-pin connector has a current rating of 1A and a pitch of 2mm. It measures 4.8mm in height, 32mm in length, and 6.1mm in width. The operating temperature range is -30°C to 85°C. This connector is not RoHS compliant.
Hirose DF3-15S-2R26(20) technical specifications.
| Current Rating | 1A |
| Height | 4.8mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 15 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-15S-2R26(20) to view detailed technical specifications.
No datasheet is available for this part.