Hirose DF3-22SC technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-22SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.