This 2-pin through hole connector features a gold contact plating and a maximum operating temperature of 85°C. It measures 5mm in height and 6mm in length, with a pitch of 2mm. The connector is rated for 3A and has a straight shape. It is not RoHS compliant.
Hirose DF3-2P-2DSA technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 5mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-2P-2DSA to view detailed technical specifications.
No datasheet is available for this part.