Hirose DF3-2S-2C(19) technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-2S-2C(19) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.