Hirose DF3-3EP-2A technical specifications.
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-3EP-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.