
3-position, 1-row male pin header with 2mm contact pitch. Features gold-plated bronze/brass contacts for 3A current and 250V AC rating, housed in white nylon with black insulation. Through-hole mounting with straight orientation, 5mm height, 8mm length, and 5mm width. Operates from -55°C to 105°C, UL94 V-0 flammability rated, and RoHS compliant.
Hirose DF3-3P-2DSA(30) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | White |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-3P-2DSA(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.