3-position, 1-row, 2mm pitch wire housing receptacle with straight orientation. Features female socket contacts and a 3A current rating, with a maximum voltage rating of 250V. Designed for crimp termination, this black nylon housing supports free hanging, panel, and cable mounting. Operating temperature range is -30°C to 85°C, with a maximum wire gauge of 28AWG and minimum of 22AWG.
Hirose DF3-3S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Gender | Receptacle |
| Height | 4.6mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-3S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
