3-position, 1-row, 2mm pitch wire housing for crimp termination. Features straight orientation, female socket contacts, and a 3A current rating. Designed for free hanging mounting with a maximum operating temperature of 85°C and a voltage rating of 100V. Accommodates wire gauges from 22AWG to 28AWG. Lead-free and RoHS compliant.
Hirose DF3-3S-2C(16) technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-3S-2C(16) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.