
4-position, 2mm pitch wire housing with straight, male pin contacts. Features a 3A current rating and 250V voltage rating, suitable for panel mounting with a free-hanging orientation. Constructed from black, lead-free material, this housing accommodates wire gauges from 22AWG to 28AWG and operates within a temperature range of -30°C to 85°C.
Hirose DF3-4EP-2C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.1mm |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 11.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-4EP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
