Hirose DF3-4EP-2C(10) technical specifications.
| Contact Type | Pin |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 2mm |
| Series | DF3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-4EP-2C(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.