
5-position, 1-row, 2mm pitch wire housing for crimp termination. Features straight, panel-mount orientation with a male pin contact type. Rated for 3A current and 250V voltage, operating between -30°C and 85°C. Black housing, lead-free, and RoHS compliant.
Hirose DF3-5EP-2C technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.1mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-5EP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.