Shrouded header connector with 5 positions and 1 row, featuring a 2mm pitch. Male pin contacts made of gold-plated brass offer a 3A current rating and 100V voltage rating. This straight, top-entry, through-hole mount component has a black housing and operates within a -30°C to 85°C temperature range. Lead-free and RoHS compliant.
Hirose DF3-5P-2DSA(01) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-5P-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.