6-position, 1-row shrouded header with a 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of brass and copper alloy with gold plating, rated for 3A current and 100V AC. Operating temperature range is -30°C to 85°C. The black housing ensures durability.
Hirose DF3-6P-2DS(01) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-6P-2DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
