The DF3-6S-2C(16) is a 6-position female socket connector with a current rating of 3A and a voltage rating of 100V. It features a 2mm pitch and crimp termination. The connector is packaged in bags of 100 units. It is suitable for general use.
Hirose DF3-6S-2C(16) technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-6S-2C(16) to view detailed technical specifications.
No datasheet is available for this part.