Hirose DF3-6S-2C(18) technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-6S-2C(18) to view detailed technical specifications.
No datasheet is available for this part.