6-position, 1-row shrouded header receptacle with a 2mm pitch. Features female socket contacts made from bronze and copper alloy with tin plating for mating. Rated for 3A current and 250V voltage, with a straight, through-hole mounting orientation. The black nylon housing and insulation meet UL94 V-0 flammability standards. This lead-free, RoHS-compliant component is supplied in a tube.
Hirose DF3-6S-2DSA(25) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7.5mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-6S-2DSA(25) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.