
This Hirose DF3-6S-2R28(05) is a 6-position female IDC socket with a current rating of 3A and a voltage rating of 100V. It features a 28AWG wire/cable type and a 0.079inch pitch. The socket is RoHS compliant and available in a bulk packaging quantity of 100. It is designed for use in free hanging applications.
Hirose DF3-6S-2R28(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-6S-2R28(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.