
The DF3-7S-2R28(05) is a 7-position female IDC socket from Hirose, rated for 3A and 100V. It features a black color and is made from bronze with a tin plating. The socket is designed for free-hanging mounting and is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations and is suitable for use with discrete wire and 28AWG cable.
Hirose DF3-7S-2R28(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-7S-2R28(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
