
8-position, 1-row shrouded header with a 2mm pitch. Features right-angle, through-hole mounting with solder termination. Male pin contacts made of brass and copper alloy with gold plating ensure reliable mating. Rated for 3A current and 100V voltage, with a maximum operating temperature of 105°C. Housing and insulation are black nylon, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant.
Hirose DF3-8P-2DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-8P-2DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.