
The Hirose DF3-8S-2C(10) is a 100V rated socket connector with a current rating of 3A. It features a 2mm pitch and is available in a package quantity of 100 per bag. The connector has 8 positions and 1 row, with a crimp termination type. It is suitable for use in general applications.
Hirose DF3-8S-2C(10) technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-8S-2C(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.