Hirose DF3-TA22HC technical specifications.
| Color | Black |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DF3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose DF3-TA22HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.