Hirose DF3-TA2428HC/US technical specifications.
| Lead Free | Not Applicable |
| Series | DF3 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-TA2428HC/US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
