Hirose DF30CJ-20DS-0.4V(82) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | DF30 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF30CJ-20DS-0.4V(82) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
