Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

DF30FB-34DP-0.4V(81)

Datasheet
Hirose

DF30FB-34DP-0.4V(81)

Board to Board & Mezzanine Connectors 34P DR HDR STR SMT METAL FIT W/O BOSS

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

PackageMetal
MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose DF30FB-34DP-0.4V(81) technical specifications.

General

Package/Case
Metal
Contact Plating
Gold
Mated Stacking Heights
0.9mm
Mount
Surface Mount
Number of Positions
34
Number of Rows
2
Package Quantity
5000
Packaging
Tape and Reel
Pitch
0.4mm
RoHS Compliant
Yes
Series
DF30
Termination
SMD/SMT

Compliance

RoHS
Compliant

Datasheet

Hirose DF30FB-34DP-0.4V(81) Datasheet

Download the complete datasheet for Hirose DF30FB-34DP-0.4V(81) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com