20-position, 2-row shrouded board-to-board receptacle with a 0.4mm pitch. Features gold-plated bronze/copper alloy contacts, a 300mA current rating, and a 30V AC/DC voltage rating. Designed for straight, surface mount (SMD/SMT) termination with a black housing. Operates within a temperature range of -35°C to 85°C and offers a mated stacking height of 0.9mm. RoHS compliant and UL94 V-0 flammability rated.
Hirose DF30FC-20DS-0.4V(82) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.76mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Mated Stacking Heights | 0.9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF30 |
| Stack Height | 0.9mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF30FC-20DS-0.4V(82) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.