
30-position, 2-row shrouded board-to-board connector with 0.4mm pitch. Features gold-plated bronze/copper alloy contacts, 300mA current rating, and 30V voltage rating. Surface mount straight orientation with solder termination. Operates from -35°C to 85°C, with a mated stacking height of 0.9mm. Housing is black, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Hirose DF30FC-30DS-0.4V(82) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Mated Stacking Heights | 0.9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF30 |
| Stack Height | 0.9mm |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF30FC-30DS-0.4V(82) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.