
This Hirose DF30FC-70DP-0.4V(82) connector features a 70-position, 2-row design with a 0.4mm pitch and a maximum operating temperature range of -35°C to 85°C. It is rated for 300mA and 30V and is suitable for surface mount applications. The connector is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations.
Hirose DF30FC-70DP-0.4V(82) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF30 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF30FC-70DP-0.4V(82) to view detailed technical specifications.
No datasheet is available for this part.
