Hirose DF33-3P-3.3DSA(74) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.13inch |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF33 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF33-3P-3.3DSA(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.