Power connector with 6 positions and 6 male pin contacts. Features a 3.3mm pitch, straight orientation, and through-hole mounting. Contact material is copper alloy with tin plating, rated for 5A current and 500V voltage. Nylon insulation in natural color ensures UL94 V-0 flammability rating. Operating temperature range is -35°C to 85°C.
Hirose DF33-6DP-3.3DSA(24) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 17.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.3mm |
| RoHS Compliant | Yes |
| Series | DF33 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF33-6DP-3.3DSA(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.