Hirose DF33-6RS-3.3 technical specifications.
| Number of Positions | 6 |
| Number of Ways | 6 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF33 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF33-6RS-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
