Hirose DF33-8DP-3.3DSA(24) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 3.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.228inch |
| Series | DF33 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF33-8DP-3.3DSA(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.