Hirose DF33-C-PO technical specifications.
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DF33 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF33-C-PO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
