Hirose DF33A-2022SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF33 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF33A-2022SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.