Hirose DF36-30P-0.4SD technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | DF36 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF36-30P-0.4SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.