Hirose DF36-40P-0.4SD(55) technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | DF36 |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 46AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF36-40P-0.4SD(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
