Hirose DF37B-10DP-0.4V(75) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.98mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF37 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF37B-10DP-0.4V(75) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
