This 10-position 2-row surface mount header from Hirose features a current rating of 300mA and a pitch of 0.016inch. It is available in a single package quantity and is packaged in tape and reel. The header is made with copper contact material and features gold plating. It is RoHS compliant and suitable for surface mount applications.
Hirose DF37C-10DP-0.4V(53) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.98mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | DF37 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF37C-10DP-0.4V(53) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
