Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

DF37C-50DP-0.4V(75)

Datasheet
Board to Board & Mezzanine Connectors
Hirose

DF37C-50DP-0.4V(75)

Board to Board & Mezzanine Connectors

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose DF37C-50DP-0.4V(75) technical specifications.

General

Contact Plating
Gold
Mated Stacking Heights
0.98mm
Mount
Surface Mount
Number of Positions
50
Number of Rows
2
Package Quantity
8000
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
DF37

Compliance

RoHS
Compliant

Datasheet

Hirose DF37C-50DP-0.4V(75) Datasheet

Download the complete datasheet for Hirose DF37C-50DP-0.4V(75) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com