
This 2-position rectangular connector features a contact finish of TIN on mating contacts, with a current rating of 3A and a voltage rating of 100V. It is made from brass with a tin plating and has a nylon insulation material with a brown color. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 100 pieces per package, with a mated stacking height of 5mm and a pitch of 2mm.
Hirose DF3A-2P-2DSA(19) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3A-2P-2DSA(19) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.