
3-position, 1-row shrouded header with 2mm contact pitch. Features male pin contacts with brass material and tin plating, rated for 3A current and 250V AC. Straight, through-hole mounting with a 5mm mated stacking height. Insulation material is white nylon, with a black housing and white insulation color. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
Hirose DF3A-3P-2DSA(10) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 8mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3A-3P-2DSA(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.