
Shrouded header connector with 6 positions and 1 row, featuring a 2mm pitch and right-angle orientation for through-hole mounting. Male pin contacts made from brass and copper alloy with tin plating ensure reliable connections, rated for 3A current and 250V voltage. The black nylon housing offers a 5mm height and 14mm length, with a flammability rating of UL94 V-0 and operating temperatures from -55°C to 105°C.
Hirose DF3A-6P-2DS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3A-6P-2DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.