
Shrouded header connector with 7 positions and 1 row, featuring a 2mm pitch. Male pin contacts made from brass and copper alloy with tin mating finish ensure reliable connections. Rated for 3A current and 250V voltage, this straight, through-hole mount component has a nylon housing and insulation, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a mated stacking height of 5mm.
Hirose DF3A-7P-2DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3A-7P-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.