
3-position, 1-row straight wire housing for crimp termination. Features male pin contacts with a 2mm pitch, supporting a 3A current rating and 250V voltage rating. Designed for panel mounting with snap-in retention, this black housing operates from -30°C to 85°C and accommodates wire gauges from 22 to 28AWG.
Hirose DF3AA-3EP-2C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.1mm |
| Height | 5.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3AA-3EP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
